Stahlwille --Conrad Bit set 659528

Stahlwille Brand: Stahlwille
Stahlwille 96010127, also known as 2488013, is a socket wrench set expertly designed to deliver compactness and durability in a precise metric format. This high-quality set incorporates a 1/4-inch drive, offering a range of screwdriving bits that ensure versatility for a variety of assembly and maintenance tasks. Engineered for rigorous applications, the set is ideal for use in automotive repair, machinery maintenance, and electrical installations, providing reliable performance even in confined or challenging environments. The robust construction and meticulous finishing typify Stahlwille's commitment to quality, ensuring a long-lasting tool set for professional and industrial applications.
Description Image Product Buy Pricing (Ex VAT) Drive Downforce Function Weight Type Content Product Type
Stahlwille 96010127 Socket Wrench Set 1/4" SCI Bit set Compact and durable
Stahlwille 96010127 Socket Wrench Set 1/4" SCI Bit set Compact and durable
Order code: 17-6231
MPN: 96010127
1+ £126.06
Price per unit Ex VAT
1/4" (6.3 mm) 605g Bit set 1 Bit set
Stahlwille 96231501 54IMP/9 KN Bit Set 13-piece Metric 1/2 inch 12.5 mm
Stahlwille 96231501 54IMP/9 KN Bit Set 13-piece Metric 1/2 inch 12.5 mm
Standard range
Order code: 17-6233
MPN: 96231501

Despatched within 4 working days - 1 in stock
1+ £114.46
Price per unit Ex VAT
1/2" (12.5 mm) Allen Metric 1208g Bit set 1 Bit set

Trustpilot