Stahlwille 96010127 Socket Wrench Set 1/4" SCI Bit set Compact and durable

MPN
96010127
Brand
Stahlwille
EAN-13
4018754249183
Order Code
17-6231
Country of Origin
Germany

Discontinued


Stahlwille 96010127, also known as 2488013, is a socket wrench set expertly designed to deliver compactness and durability in a precise metric format. This high-quality set incorporates a 1/4-inch drive, offering a range of screwdriving bits that ensure versatility for a variety of assembly and maintenance tasks. Engineered for rigorous applications, the set is ideal for use in automotive repair, machinery maintenance, and electrical installations, providing reliable performance even in confined or challenging environments. The robust construction and meticulous finishing typify Stahlwille's commitment to quality, ensuring a long-lasting tool set for professional and industrial applications.
Type Bit set
Content 1
Drive 1/4" (6.3 mm)
Product Type Bit set
Weight 605g

Trustpilot