Stahlwille 77401060 12921N 60 Telescopic Inspection Mirror

MPN
77401060
Brand
Stahlwille
EAN-13
4018754167043
Order Code
17-6212
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £32.03 £31.99
10+ £30.88 £30.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Stahlwille 77401060, also known as 2485676 - Stahlwille 77401060, presents an innovative solution with its 12921N 60 Telescopic Mirror. This product is characterised by its round, silver retractable design, offering precision and durability for a range of professional applications. The telescopic mirrors construction allows for extended reach and manoeuvrability, making it ideal for inspecting difficult-to-access areas within mechanical assemblies and automotive environments. Commonly utilised by engineers and technicians, this tool facilitates the visual examination of components without the need for disassembly, enhancing efficiency and reducing downtime in maintenance tasks. Its robust design ensures reliability under demanding conditions, providing consistent performance across various engineering settings.
Type Speculum
Mirror Size 60mm
Telescopic Yes
Dimensions (Ø) 60mm
Weight 130g

Reviews

Be the first to submit a review

Trustpilot