Stahlwille 73273003 Screwdriver Flat Blade 1.0 X 5.5mm Angle Screwdriver

MPN
73273003
Brand
Stahlwille
EAN-13
4018754330362
Order Code
17-6197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.24 £7.06
10+ £6.79 £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Stahlwille 73273003, also known as the Stahlwille 10546 3 1,0 X 5,5 Angle Screwdriver, is a specialised tool designed for precise applications. This slotted screwdriver features a blade width of 5.5 mm and a thickness of 1.0 mm, ideal for working in confined or hard-to-reach areas due to its angled design. The high-quality construction of the Angle Screwdriver ensures durability and reliability in professional environments, catering to the needs of industries such as automotive, aerospace, and general engineering where precision and accessibility are crucial. Its ergonomic handle provides a comfortable grip, facilitating ease of use during prolonged tasks that require exact torque application.
ESD Safe No
VDE/1000V Approved No
Product Type Slotted screwdriver

Reviews

Be the first to submit a review

Trustpilot