Stahlwille 730/4 QUICK 50184004 Torque Wrench 8 - 40 Nm

MPN
50184004
Brand
Stahlwille
EAN-13
4018754292660
Order Code
65-5374
Country of Origin
Germany

Discontinued


The Stahlwille 730/4 QUICK 50184004 Torque Wrench is a top-tier tool designed for precision and reliability. Perfect for professionals and serious DIY enthusiasts, this torque wrench ensures accurate torque application for a variety of tasks.
Type Torque Wrench
Length 223mm
Torque Range 40Nm
Torque (min.) 8Nm
Weight 395g

Trustpilot