Stahlwille 730/30 QUICK 50184030 Torque Wrench 60 - 300 Nm

MPN
50184030
Brand
Stahlwille
EAN-13
4018754324071
Order Code
65-5379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £755.36 £400.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Stahlwille 730/30 QUICK 50184030 Torque Wrench is a precision-engineered tool designed for professionals who require accurate and reliable torque settings. Ideal for a wide range of applications, this torque wrench ensures precise tightening and dependable performance.
Type Torque Wrench
Length 500mm
Torque Range 300Nm
Torque (min.) 60Nm
Weight 1400g

Reviews

Be the first to submit a review

Trustpilot