Stahlwille 730/2 QUICK 50184002 Torque Wrench 4 - 20 Nm

MPN
50184002
Brand
Stahlwille
EAN-13
4018754292653
Order Code
65-5373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £202.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Stahlwille 730/2 QUICK 50184002 Torque Wrench is a precision tool designed for professionals who demand accuracy and reliability. This torque wrench is ideal for applications requiring precise torque settings, making it a must-have for mechanics, engineers, and DIY enthusiasts.
Type Torque Wrench
Length 179mm
Torque Range 20Nm
Torque (min.) 4Nm
Weight 315g

Reviews

Be the first to submit a review

Trustpilot