Stahlwille 721/15 QUICK 50204015 Torque Wrench 30 - 150 Nm

MPN
50204015
Brand
Stahlwille
EAN-13
4018754268924
Order Code
65-5383
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £228.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Stahlwille 721/15 QUICK 50204015 Torque Wrench is a precision-engineered tool designed for professionals who require accurate and reliable torque settings. Ideal for a wide range of applications, this torque wrench ensures precise tightening and dependable performance.
Type Torque Wrench
Length 452mm
Torque Range 150Nm
Torque (min.) 30Nm
Weight 1282g

Reviews

Be the first to submit a review

Trustpilot