Stahlwille 58214019 Open-ended spanner Socket Bit 19 mm

MPN
58214019
Brand
Stahlwille
EAN-13
4018754033980
Order Code
65-5406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Stahlwille Open-Ended Spanner Socket Bit is a high-quality tool designed for professionals who demand precision and reliability. This socket bit is perfect for various applications, ensuring efficient and accurate performance.
Type Socket Bit
Imperial or Metric Metric
Size 19mm
Length 58mm
Dim (L x W) 58 mm x 42 mm
Width 42mm

Reviews

Be the first to submit a review

Trustpilot