Stahlwille 58211010 Open-ended spanner socket bit robust insertion tool

MPN
58211010
Brand
Stahlwille
EAN-13
4018754033829
Order Code
17-6194
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £25.47 £25.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Stahlwille 58211010 is a open-ended spanner socket bit robust insertion tool, also known by its alternate description as 2485135 - Stahlwille 58211010. This tool is engineered with precision to provide a high degree of durability and reliability, featuring a robust construction that enables it to withstand demanding conditions in professional engineering environments. Designed to fit seamlessly onto compatible ratchet handles, it facilitates efficient tightening and loosening of fasteners, making it highly suited for applications in automotive repair, mechanical maintenance, and assembly operations. The sturdy design and precise manufacturing standards ensure compatibility with a wide range of standard bolt sizes, providing versatility and ease of use in both industrial and workshop settings.
Type Open-ended spanner socket bit
Length 105mm
Content 1
Dimensions (L x W x H) 105 x 50 x 20 mm
Gender Socket
Height 20mm
Product Type Open-ended spanner socket bit
Weight 42g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot