Stahlwille 556 15070000 Bit adapter Drive (screwdriver) 3/4" (20 mm) 61.5 mm

MPN
15070000
Brand
Stahlwille
EAN-13
4018754013418
Order Code
65-5232
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Stahlwille 556 15070000 Bit adapter Drive (screwdriver) 3/4" (20 mm) 61.5 mm - Head for cross handle without handle.
Type Bit Adapter
Drive Size 3/4" (20 mm)
Length 61.5mm
Material Chrome steel alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot