Stahlwille 532-2K 13121010 Forward/reverse ratchet 1/2" (12.5 mm) 380 mm

MPN
13121010
Brand
Stahlwille
EAN-13
4018754177837
Order Code
65-5225
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £148.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Stahlwille 532-2K 13121010 Forward/reverse ratchet 1/2" (12.5 mm) 380 mm - Switchable ratchet, long design, 36 teeth and 2-component handle.
Type Rachet
Length 380mm
Dim (L x W) 380 mm x 41 mm
Downforce 1/2" (12.5 mm)
Width 41mm

Reviews

Be the first to submit a review

Trustpilot