Stahlwille 517QR 13261010 Forward/reverse ratchet 1/2" (12.5 mm)

MPN
13261010
Brand
Stahlwille
EAN-13
4018754286386
Order Code
65-5228
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £251.22 £133.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 08/10/2026

Switchable · 80 teeth · with QuickRelease safety lock · with 2-component handle · Handle lever can be swiveled upwards and downwards by approx. 90°, latching and locking in the following positions: · straight · 30° upwards · 60° upwards · 30° down · Loosen the locking by pushing button in the grip area · for working in confined spaces, with working angle of only 4.5° · FOD-preventive by screwless design · DIN 3122/ISO 3315 · DBGM
Type Rachet
Downforce 1/2" (12.5 mm)
Material Chrome steel alloy
Material properties chrome plated
Number of Teeth 80
Weight 920g

Reviews

Be the first to submit a review

Trustpilot