Stahlwille 515-2K 13231011 Forward/reverse ratchet 1/2" (12.5 mm) 265 mm

MPN
13231011
Brand
Stahlwille
EAN-13
4018754177844
Order Code
65-5227
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £43.19 £43.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Switchable Fine tooth ratchet with 60 teeth and 2-component handle. Working angle of only 6° for jobs in confined spaces. Design according to DIN 3122 and ISO 3315.
Type Rachet
Length 265mm
Dim (L x W) 265 mm x 40 mm
Downforce 1/2" (12.5 mm)
Width 40mm

Reviews

Be the first to submit a review

Trustpilot