Stahlwille 514 13030005 Bit adapter 3/4 inch Drive 1/2" (12.5 mm) 44 mm

MPN
13030005
Brand
Stahlwille
EAN-13
4018754013036
Order Code
65-5221
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Transition Part 1/2" to 3/4" outside (12.5 x 20), design according to DIN 3123 and ISO 3316, manufactured from hpq ® high-performance steel.
Type Bit Adapter
Drive Size 1/2" (12.5 mm)
Length 44mm
Material HPQ premium steel
Spanner size (inch) 3/4in

Reviews

Be the first to submit a review

Trustpilot