Stahlwille 513 13030002 Bit adapter 3/8 inch Drive 1/2" (12.5 mm) 35 mm

MPN
13030002
Brand
Stahlwille
EAN-13
4018754013029
Order Code
65-5220
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Transition Part 1/2" to 3/8" outside (12.5 x 10), max. load 202 nm, design according to DIN 3123 and ISO 3316, manufactured from hpq ® high-performance steel.
Type Bit Adapter
Drive Size 1/2" (12.5 mm)
Length 35mm
Material HPQ premium steel
Spanner size (inch) 3/8in

Reviews

Be the first to submit a review

Trustpilot