Stahlwille 50204120 721QR/20 Torque wrench 40-200 Nm ISO calibrated

MPN
50204120
Brand
Stahlwille
EAN-13
4018754268962
Order Code
17-6193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £466.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Stahlwille 50204120, also known as 2485109, is a precision-engineered torque wrench designed to deliver accurate torque measurement in the range of 40 to 200 Nm. This product, the Stahlwille 721QR/20, is ISO calibrated to ensure reliability and precision in critical applications. Its robust construction and ergonomic design make it a dependable tool for professional engineers working in automotive, aerospace, and mechanical engineering sectors, where precise torque application is paramount. The torque wrench's quick-release mechanism enhances usability, allowing for efficient adjustments and secure locking during use. It is ideally suited for settings demanding meticulous adherence to torque specifications, ensuring mechanical integrity and safety.
Type Torque wrench
Length 482mm
Product Type Torque wrench
Torque (max.) 200Nm
Torque (min.) 40Nm
Weight 1338g

Reviews

Be the first to submit a review

Trustpilot