Stahlwille 50021004 Torque wrench 1/2 inch 40-200 Nm ratcheting socket bits

MPN
50021004
Brand
Stahlwille
EAN-13
4018754348350
Order Code
17-6192
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £151.65
10+ £148.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Stahlwille 50021004, also known as part number 3415097, is a high-precision torque wrench designed for professional engineering applications. This robust tool features a ratcheting mechanism and is compatible with 1/2 inch socket bits, offering a torque range from 40 to 200 Newton metres. It is engineered with a focus on accuracy and durability, making it ideal for applications that demand precise torque specifications, such as automotive repairs, mechanical assembly, and maintenance. The torque wrench ensures reliable performance under demanding conditions, helping engineers achieve optimal results while maintaining the integrity of the components being serviced.
Type Torque wrench
Length 526.7mm
Downforce 1/2" (12.5 mm)
Graduation 0.5Nm
Height 43mm
Product Type Torque wrench
Torque (max.) 200Nm
Torque (min.) 40Nm
Trigger Accuracy 4%
Weight 1.46kg
Width 28mm

Reviews

Be the first to submit a review

Trustpilot