Stahlwille 50 A 1 1/2 03410064 Twelve-point Socket Bits 1 1/2" 1/2" (12.5 mm)

MPN
03410064
Brand
Stahlwille
EAN-13
4018754127092
Order Code
65-5157
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Stahlwille 50 A 1 1/2 03410064 Twelve-point Socket Bits 1 1/2" 1/2" (12.5 mm) · ASME B 107.1, Fed. Spec. GGG-W-641, SAE AS 954-E (TEST VALUES) · HPQ® high-performance steel, chrome-plated
Type Socket bit
Drive Size 1/2" (12.5 mm)
Downforce Twelve-point socket
Ratchet bits (inch) 1 1/2"
Weight 325g

Reviews

Be the first to submit a review

Trustpilot