Stahlwille 4620 1 0,6X3,5X 75 Slotted screwdriver

MPN
46203035
Brand
Stahlwille
EAN-13
4018754277148
Order Code
65-5362
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.12 £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

DIN ISO 2380-1 -2, DIN 5264, ISO 2380-1, -2 · Chrome-Alloy-Steel, matt chrome-plated · black tip
Length 75mm
VDE/1000V Approved No
Downforce Slot
Size 1
Type Screwdriver
Weight 25g

Reviews

Be the first to submit a review

Trustpilot