Stahlwille 435SG-QRN 12111030 Forward/reverse ratchet 3/8" (10 mm)

MPN
12111030
Brand
Stahlwille
EAN-13
4018754284313
Order Code
65-5209
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £61.23 £57.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Stahlwille 435SG-QRN 12111030 Forward/reverse ratchet 3/8" (10 mm) · 3/8" 4kant · Chrome-Alloy-Steel, chrome-plated· switchable · 80 teeth · with QuickRelease safety lock · with steel handle · for working in confined spaces, with working angle of only 4.5° · FOD-preventive by screwless design · DIN 3122/ISO 3315 · DGBM
Type Rachet
Downforce 3/8" (10 mm)
Material Chrome steel alloy
Material properties chrome plated
Number of Teeth 80
Weight 272g

Reviews

Be the first to submit a review

Trustpilot