Stahlwille 435-2K 12111010 Forward/reverse ratchet 3/8" (10 mm) 193 mm

MPN
12111010
Brand
Stahlwille
EAN-13
4018754177776
Order Code
65-5208
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £47.53 £47.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Switchable ratchet with 30 teeth and 2-component handle. Design according to DIN 3122 and ISO 3315.
Type Rachet
Length 193mm
Dim (L x W) 193 mm x 29 mm
Downforce 3/8" (10 mm)
Number of Teeth 30
Width 29mm

Reviews

Be the first to submit a review

Trustpilot