Stahlwille 432 12030003 Bit adapter 1/2 inch Drive 3/8" (10 mm) 31 mm

MPN
12030003
Brand
Stahlwille
EAN-13
4018754012657
Order Code
65-5204
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Transition Part 3/8" to 1/2" outside (10 x 12.5). Design according to DIN 3123 and ISO 3316. Manufactured from hpq ® high-performance steel.
Type Bit Adapter
Drive Size 3/8" (10 mm)
Length 31mm
Material HPQ premium steel
Spanner size (inch) 1/2in

Reviews

Be the first to submit a review

Trustpilot