Stahlwille 415SGB N 11132020 Ratchet 1/4" (6.3 mm)

MPN
11132020
Brand
Stahlwille
EAN-13
4018754282944
Order Code
65-5195
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £157.25 £83.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/11/2026

Stahlwille 415SGB N 11132020 Ratchet 1/4" (6.3 mm) · switchable · 80 teeth · with steel handle · Hexagon socket 1/4" · DIN 3126/ISO 1173 D 6.3 for 1/4" bit screwdriver inserts · Hexagon socket with ring pressure spring · Bits can be easily inserted, locked securely in place and can be easily removed again | also six-edge with wide groove (shape E, DIN 3126/ISO 1173) · for working in confined spaces, with working angle of only 4.5° · FOD-preventive by screwless design
Type Rachet
Downforce 1/4" (6.3 mm)
Number of Teeth 80
Weight 85g

Reviews

Be the first to submit a review

Trustpilot