Stahlwille 415QRL N 11111040 Forward/reverse ratchet 1/4" (6.3 mm)

MPN
11111040
Brand
Stahlwille
EAN-13
4018754283002
Order Code
65-5193
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £168.76 £89.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 17/11/2026

Stahlwille 415QRL N 11111040 Forward/reverse ratchet 1/4" (6.3 mm) · 1/4" 4kant · Chrome-Alloy-Steel, chrome-plated· long · switchable · 80 teeth · with QuickRelease safety lock · with 2-component handle · for working in confined spaces, with working angle of only 4.5° · FOD-preventive by screwless design · DIN 3122/ISO 3315 · DGBM
Type Ratchet
Downforce 1/4" (6.3 mm)
Material Chrome steel alloy
Material properties chrome plated
Number of Teeth 80
Weight 94g

Reviews

Be the first to submit a review

Trustpilot