Stahlwille 41082736 24 27 X 36 Double-Ended Open Ring Spanner 27 - 36 mm

MPN
41082736
Brand
Stahlwille
EAN-13
4018754022014
Order Code
65-5347
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £32.32 £31.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DIN3118 and ISO 3318. Chrome alloy steel, handled, manufactured in accordance with chrome-plated surface.
Type Ring Spanner
Imperial or Metric Metric
Length 300mm
DIN Standard DIN ISO 3118
Material Chrome steel alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot