Stahlwille 41082224 24 22 X 24 Double-Ended Open Ring Spanner 22 - 24 mm

MPN
41082224
Brand
Stahlwille
EAN-13
4018754021994
Order Code
65-5345
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £22.60 £22.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

DIN3118 and ISO 3318. Chrome alloy steel, handled, manufactured in accordance with chrome-plated surface.
Type Ring Spanner
Imperial or Metric Metric
Length 245mm
DIN Standard DIN ISO 3118
Material Chrome steel alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot