Stahlwille 41081719 24 17 X 19 Double-Ended Open Ring Spanner 17 - 19 mm

MPN
41081719
Brand
Stahlwille
EAN-13
4018754021956
Order Code
65-5344
Country of Origin
Germany
View Full Product Range (8)

Discontinued


DIN3118 and ISO 3318. Chrome alloy steel, handled, manufactured in accordance with chrome-plated surface.
Type Ring Spanner
Imperial or Metric Metric
Length 220mm
DIN Standard DIN ISO 3118
Material Chrome steel alloy
Material properties chrome plated

Trustpilot