Stahlwille 41041011 20 10 X 11 Double-Ended Box Wrench Spanner 10 - 11 mm

MPN
41041011
Brand
Stahlwille
EAN-13
4018754020829
Order Code
65-5333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Deep Cranked version according to DIN 838 and ISO 10104. Made from chrome alloy steel, chrome-plated surface.
Type Wrench Spanner
Imperial or Metric Metric
Length 200mm
Material Chrome steel alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot