Stahlwille 41040607 20 6 X 7 Double-Ended Box Wrench Spanner 6 - 7 mm

MPN
41040607
Brand
Stahlwille
EAN-13
4018754020782
Order Code
65-5331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £7.81 £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Deep Cranked version according to DIN 838 and ISO 10104. Made from chrome alloy steel, chrome-plated surface.
Type Wrench Spanner
Imperial or Metric Metric
Length 165mm
Material Chrome steel alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot