Stahlwille 40172424 17F 24 Combination Ratcheting Spanner 24 mm

MPN
40172424
Brand
Stahlwille
EAN-13
4018754323128
Order Code
65-5321
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Ratchet ring spanner with metric, same spanner sizes · Ring side flat design with double hexagonal head · 72 teeth, working angle 5° · Mole setting 15° · Right/left tightening by turning the key · Stable, slim and light intelligent construction · High bending strength through double T-profile · Handy, skin-friendly surface by STAHLWILLE round · extremely durable, exceptionally long-lasting · forged, hardened and cooled in the oil bath · Chrome-Alloy-Steel, chrome-plated
Type Ratcheting Spanner
Imperial or Metric Metric
Material Chrome steel alloy
Material properties chrome plated
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot