Stahlwille 40103030 14 30 Combination Spanner 30 mm

Order Code:

65-5314

Brand: Stahlwille MPN: 40103030 EAN-13: 4018754019373
Qty Unit Price (Ex VAT)
1+ £27.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Long design according to DIN 3113 Shape B and ISO 7738 Form. g. Made from chrome alloy steel, chrome-plated surface.
Type Combination Spanner
Imperial or Metric Metric
Size 30mm
Length 415mm
Material Chrome steel alloy
Material properties chrome plated
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot