Stahlwille 40102727 14 27 Combination Spanner 27 mm

MPN
40102727
Brand
Stahlwille
EAN-13
4018754019359
Order Code
65-5313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £21.82
10+ £20.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Long design according to DIN 3113 Shape B and ISO 7738 Form. g. Made from chrome alloy steel, chrome-plated surface.
Type Combination Spanner
Imperial or Metric Metric
Size 27mm
Length 385mm
Material Chrome steel alloy
Material properties chrome plated
Width 56mm

Reviews

Be the first to submit a review

Trustpilot