Stahlwille 40101818 14 18 Combination Spanner 18 mm

MPN
40101818
Brand
Stahlwille
EAN-13
4018754019267
Order Code
65-5308
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £35.25 £18.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Long design according to DIN 3113 Shape B and ISO 7738 Form. g. Made from chrome alloy steel, chrome-plated surface.
Type Combination Spanner
Imperial or Metric Metric
Size 18mm
Length 255mm
Material Chrome steel alloy
Material properties chrome plated
Width 37mm

Reviews

Be the first to submit a review

Trustpilot