Stahlwille 40101414 14 14 Combination Spanner 14 mm

MPN
40101414
Brand
Stahlwille
EAN-13
4018754019229
Order Code
65-5306
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £23.82 £12.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Long design according to DIN 3113 Shape B and ISO 7738 Form. g. Made from chrome alloy steel, chrome-plated surface.
Type Combination Spanner
Imperial or Metric Metric
Size 14mm
Length 210mm
Material Chrome steel alloy
Material properties chrome plated
Width 29.5mm

Reviews

Be the first to submit a review

Trustpilot