Stahlwille 40101010 14 10 Combination Spanner 10 mm

MPN
40101010
Brand
Stahlwille
EAN-13
4018754019182
Order Code
65-5304
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £19.57
10+ £14.94
50+ £12.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Long design according to DIN 3113 Shape B and ISO 7738 Form. g. Made from chrome alloy steel, chrome-plated surface.
Type Combination Spanner
Imperial or Metric Metric
Size 10mm
Length 165mm
Material Chrome steel alloy
Material properties chrome plated
Width 21mm

Reviews

Be the first to submit a review

Trustpilot