Stahlwille 40100707 14 7 Combination Spanner 7 mm

MPN
40100707
Brand
Stahlwille
EAN-13
4018754019151
Order Code
65-5301
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £16.96 £8.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Long design according to DIN 3113 Shape B and ISO 7738 Form. g. Made from chrome alloy steel, chrome-plated surface.
Type Combination Spanner
Imperial or Metric Metric
Size 7mm
Length 135mm
Material Chrome steel alloy
Material properties chrome plated
Width 16mm

Reviews

Be the first to submit a review

Trustpilot