Stahlwille 40100606 14 6 Combination Spanner 6 mm

MPN
40100606
Brand
Stahlwille
EAN-13
4018754019144
Order Code
65-5300
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £18.80 £9.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Long design according to DIN 3113 Shape B and ISO 7738 Form. g. Made from chrome alloy steel, chrome-plated surface.
Type Combination Spanner
Imperial or Metric Metric
Size 6mm
Length 125mm
Material Chrome steel alloy
Material properties chrome plated
Width 14mm

Reviews

Be the first to submit a review

Trustpilot