Stahlwille 40085050 13 50 Combination Spanner 50 mm

MPN
40085050
Brand
Stahlwille
EAN-13
4018754019045
Order Code
65-5298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £128.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DIN 3113 Form A/ISO 7738 Form A. · Mole side straight, ring side angled at 15° · Stable, slim and light intelligent construction · High bending strength through double T-profile · Handy, skin-friendly surface by STAHLWILLE round · extremely durable, exceptionally long-lasting · forged, hardened and cooled in the oil bath · Chrome-Alloy-Steel, chrome-plated
Type Combination Spanner
Imperial or Metric Metric
Size 50mm
Length 530mm
DIN Standard DIN 3113-A
Material Chrome steel alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot