Stahlwille 40083636 13 36 Combination Spanner 36 mm

MPN
40083636
Brand
Stahlwille
EAN-13
4018754019007
Order Code
65-5296
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £50.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Design according to DIN 3113 Shape A and ISO 7738 Form A. Made from chrome alloy steel, chrome-plated surface.
Type Combination Spanner
Imperial or Metric Metric
Size 36mm
Length 460mm
Material Chrome steel alloy
Material properties chrome plated
Width 80mm

Reviews

Be the first to submit a review

Trustpilot