Stahlwille 40035507 10 5,5 X 7 Double-ended Open Ring Spanner 5.5 - 7 mm

MPN
40035507
Brand
Stahlwille
EAN-13
4018754018147
Order Code
65-5269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Stahlwille 40035507 10 5,5 X 7 Double-ended Open Ring Spanner 5.5 - 7 mm · DIN 3110, ISO 10102 · Chrome-Alloy-Steel, chrome-plated
Type Ring Spanner
Imperial or Metric Metric
Length 120mm
Material Chrome steel alloy
Material properties chrome plated
Weight 17g

Reviews

Be the first to submit a review

Trustpilot