Stahlwille 40031315 10 13 X 15 Double-ended Open Ring Spanner 13 - 15 mm

MPN
40031315
Brand
Stahlwille
EAN-13
4018754017829
Order Code
65-5258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £7.55 £7.54
10+ £7.03 £7.02
50+ £6.88 £6.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Design according to DIN 3110 and ISO10102. Made from chrome alloy steel, chrome-plated surface.
Type Ring Spanner
Imperial or Metric Metric
Length 190mm
Material Chrome steel alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot