Stahlwille 3054 X/M 10 03261410 XZN Socket Bit M10 1/2" (12.5 mm)

MPN
03261410
Brand
Stahlwille
EAN-13
4018754007226
Order Code
65-5155
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.54 £13.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

For inner spline screws (XZN®), design according to DIN 2324, extra long, made from chrome alloy steel, chrome-plated surface.
Type Socket Bit
Drive Size 1/2" (12.5 mm)
Socket Size M10
Material Chrome steel alloy
DIN Standard DIN 2324
Downforce XZN socket
Length 140mm
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot