Stahlwille 13215 81620007 Backpack Trolley 200 x 360 x 440 mm

MPN
81620007
Brand
Stahlwille
EAN-13
4018754244539
Order Code
65-5528
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £179.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Robust tool backpack with reinforced base · Flexible use as trolley and backpack possible · large, smooth-running rollers and a convenient telescopic handle for easy transport · extendable, padded straps transform the trolley into a backpack · 2 easy-to-remove tool boards for the most important tools in everyday life · Front pockets for documents and accessories · padded compartment for a notebook (up to 15")
Type Trolley
Height 440mm
Width 360mm
Length 200mm
Dim (L x W x H) 200 x 360 x 440 mm

Reviews

Be the first to submit a review

Trustpilot