Staedtler 652BK Lumocolor whiteboard eraser blue 107 x 57mm

MPN
652 BK
Brand
Staedtler
EAN-13
4007817652015
Order Code
17-6164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Staedtler 652BK, with the manufacturer's part number 04007817652015, is a Lumocolor whiteboard eraser designed for efficient and precise cleaning of whiteboard surfaces. Measuring at 107 x 57 mm, this eraser provides ample surface coverage, making it an essential tool for maintaining clarity and prolonging the lifespan of the board. Constructed with durable materials, it ensures effective removal of whiteboard marker residues without causing damage or ghosting. Typically employed in educational and professional environments, the Staedtler 652BK supports applications where clear communication and frequent updates on whiteboards are required, such as in classrooms, meeting rooms, and engineering project spaces.
Colour Blue
Dimensions (W x H) 107 mm x 57 mm
Height 57mm
Rack size 483 mm (19")
Type Whiteboard eraser
Width 107mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot