Stabo 20080 Stabo freecomm 80 PMR handheld transceiver 2-piece set

Order Code:

17-6081

Brand: Stabo MPN: 20080 EAN-13: 4010384200800

Discontinued


Stabo 20080 is a Stabo freecomm 80 PMR handheld transceiver, offered as a 2-piece set under the alternate description 3386466 - Stabo 20080. This product features advanced PMR (Private Mobile Radio) technology, designed to provide reliable and clear communication over short to medium distances. Its robust design and ease of operation make it suitable for use in various engineering applications such as construction sites, manufacturing plants, and field operations where immediate and efficient communication is essential. The transceiver operates with a high degree of reliability, adhering to standard PMR frequencies, and is equipped to handle challenging environments with a durable build quality. Engineers relying on stable communication in dynamic and remote settings benefit from the product's user-friendly interface and consistent performance.
Type PMR handheld transceiver
Size (W x H x D) 55 x 150 x 32 mm
Frequency Range 446 MHz
Channels 8 PMR
Content 2
Depth 32mm
Height 150mm
Max. Range 5km
Transfer Type Analogue
Transmitter power 0.5 W
Weight 83g
Width 55mm

Trustpilot