Stabila 19260 196-2 Pack 60 & 120cm + 81 S REM

MPN
19260
Brand
Stabila
EAN-13
4005069192600
Order Code
97-1961
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £166.48 £154.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stockBack-order availability date - 28/10/2026

The Stabila 196-2 Pack, contains the following:

2 x 196-2 Spirit Levels (60 & 120cm), made from extra-strong light metal. They have a rectangular profile and an extra-strong ribbed frame, with rubberised hand holds. Their removable end caps incorporate anti-slip wall pads, which allow the level to be held firmly against a wall with one hand without slipping.

Each level has 2 vertical vials and 1 horizontal vial. The levels have 2 milled measuring surfaces.

Measurement Accuracy: Normal Position:0.029°= 0.5 mm/m, Overhead: 0.029°= 0.5 mm/m.

1 x 81 S REM Torpedo Spirit Level with rare earth magnets (five times stronger) and a strong cast aluminium T-profile making it easy to hold. The particularly slender trapezoidal bevelled shape makes it suitable for working in cramped spaces. The die-cast frame has 1 milled measuring face and protecting noses to prevent damage to milled face. Additional magnets mounted in the milled measuring surface securely hold this level to scaffolding or beams.

Measurement Accuracy: Normal Position:0.029°= 0.5 mm/m, Overhead: 0.043°= 0.75mm/m.


Type Spirit Level
Length 1200mm
Lifetime Warranty No
Number of Vials 8

Reviews

Be the first to submit a review

Trustpilot