Stabila 19240 LAR 160 G Rotation Laser Set, 4 Piece

MPN
19240
Brand
Stabila
EAN-13
4005069192402
Order Code
98-3977
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £603.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Stabila LAR 160 G Rotation Laser has a high levelling accuracy of ± 0.1mm/m, fast self-levelling within 20 seconds. Fully automatic with four laser functions: horizontal and vertical rotation, plumb line function and right angle (90°) in vertical operation. Easy to use, via three control buttons: on/off, tilt mode and manual mode.

Covered with a shock-absorbent soft grip casing that provides protection against impacts whilst the stable housing cover protects the laser optics. Dustproof and waterproof to IP65. With two integrated 5/8in threads in the housing, for horizontal and vertical tripod use.

Utilises Stabila Greenbeam technology for improved visibility of the rotating laser beam. Green laser beams are 4x more visible to the human eye than red beams.

Supplied with: 1 x REC 160 RG Receiver, 1 x Target Plate, 2 x D 1.5V Batteries, 2 x AA 1.5V Batteries and 1 x Carrying Case.

Specification:

Laser Type: Green
Accuracy: ± 0.1mm/m
Diameter of Working Area with Set Receiver: Ø600m
Laser Class: 2
Laser Wave Length: 510-530nm
IP Rating: IP65


Type Rotary laser set
Accuracy ± 0.1mm/m
Laser Colour Green

Reviews

Be the first to submit a review

Trustpilot