Stabila 19181 80 ASM Magnetic Spirit Level 2 Vial 120cm

MPN
19181
Brand
Stabila
EAN-13
4005069191818
Order Code
97-2020
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    400mm 600mm 800mm 1200mm 1800mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £51.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Stabila 80 ASM Magnetic Spirit Level has an extra-strong, rare-earth magnet system for adhesion to metal objects, leaving hands free when aligning and adjusting pillars and supports. They are up to 5x stronger than standard ferrite magnets. With 2 high-quality Stabila vials for optimum readability. They are made from a highly transparent, hard-wearing acrylic glass with precision-ground inner contours and fluorescent vial liquid.

It has a rectangular aluminium profile with reinforcing ribs for high stability and a secure grip. With 2 measuring surfaces for accurate measuring in all positions. Plastic end caps protect the profile against impact. Fitted with anti-slip stoppers that prevent the level from slipping. The level is easy to clean thanks to its electrostatic powder coating.

Especially suitable for measuring tasks in metal construction and drywall construction.

Stabila installation technology ensures long-term accuracy. They have a measuring accuracy of ±0.5 mm/m in a normal position and ±0.75 mm/m in reverse position.

1 x Stabila 80 ASM Magnetic Spirit Level 2 Vial 19181 120cm


Type Spirit Level
Length 1200mm
Lifetime Warranty No
Number of Vials 2

Reviews

Be the first to submit a review

Trustpilot