Stabila 19170 80 AS-2 Spirit Level 3 Vial 60cm

MPN
19170
Brand
Stabila
EAN-13
4005069191702
Order Code
97-2004
Country of Origin
Germany
  • Quickly find another product in this range by Length:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Stabila 80 AS-2 Spirit Level is fitted with 3 high-quality Stabila vials for optimum readability. They are made from a highly transparent, hard-wearing acrylic glass with precision-ground inner contours and fluorescent vial liquid. Two vertical vials for quick readings in all positions.

It has a rectangular aluminium profile with reinforcing ribs for high stability and a secure grip. The coated measuring surfaces help protect delicate surfaces from damage and plastic end caps protect the profile against impact. Fitted with anti-slip stoppers that prevent the level from slipping. The level is easy to clean thanks to its electrostatic powder coating.

Stabila installation technology ensures long-term accuracy. They have a measuring accuracy of ±0.5 mm/m in a normal position and ±0.75 mm/m in reverse position.

1 x Stabila 80 AS-2 Spirit Level 3 Vial 19170 60cm


Type Spirit Level
Length 600mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot